



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,52000 Kč | 265,20 Kč |
| 30 | 23,44767 Kč | 703,43 Kč |
| 50 | 22,21580 Kč | 1 110,79 Kč |
| 100 | 20,70820 Kč | 2 070,82 Kč |
| 250 | 18,98556 Kč | 4 746,39 Kč |
| 500 | 17,85964 Kč | 8 929,82 Kč |
| 1 000 | 16,86748 Kč | 16 867,48 Kč |
| 2 500 | 15,73514 Kč | 39 337,85 Kč |
| 5 000 | 14,99690 Kč | 74 984,50 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |











