



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,16400 Kč | 261,64 Kč |
| 30 | 23,13267 Kč | 693,98 Kč |
| 50 | 21,91360 Kč | 1 095,68 Kč |
| 100 | 20,42480 Kč | 2 042,48 Kč |
| 250 | 18,72348 Kč | 4 680,87 Kč |
| 500 | 17,61186 Kč | 8 805,93 Kč |
| 1 000 | 16,63168 Kč | 16 631,68 Kč |
| 2 500 | 15,51332 Kč | 38 783,30 Kč |
| 5 000 | 14,78419 Kč | 73 920,95 Kč |
| Unit Price without VAT: | 26,16400 Kč |
|---|---|
| Unit Price with VAT: | 31,65844 Kč |











