Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-03-S2

DigiKey Part Number
0430300001-03-S2-ND
Manufacturer
Manufacturer Product Number
0430300001-03-S2
Description
3" PRE-CRIMP A2016S SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,82500 Kč148,25 Kč
3013,03967 Kč391,19 Kč
5012,31740 Kč615,87 Kč
10011,43970 Kč1 143,97 Kč
25010,43264 Kč2 608,16 Kč
5009,77456 Kč4 887,28 Kč
1 0009,19439 Kč9 194,39 Kč
2 5008,53166 Kč21 329,15 Kč
5 0008,09939 Kč40 496,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,82500 Kč
Unit Price with VAT:17,93825 Kč
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 14,82500 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 14,82500 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 110
Unit Price: 14,82500 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 14,82500 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 14,82500 Kč
Alternate Length
2" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 14,40500 Kč
4" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 15,24500 Kč
5" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 15,66500 Kč
6" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 16,08400 Kč
8" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 16,92400 Kč
Assembly Component