



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,08400 Kč | 160,84 Kč |
| 30 | 14,15967 Kč | 424,79 Kč |
| 50 | 13,38000 Kč | 669,00 Kč |
| 100 | 12,43290 Kč | 1 243,29 Kč |
| 250 | 11,34648 Kč | 2 836,62 Kč |
| 500 | 10,63716 Kč | 5 318,58 Kč |
| 1 000 | 10,01143 Kč | 10 011,43 Kč |
| 2 500 | 9,29682 Kč | 23 242,05 Kč |
| 5 000 | 8,83067 Kč | 44 153,35 Kč |
| Unit Price without VAT: | 16,08400 Kč |
|---|---|
| Unit Price with VAT: | 19,46164 Kč |











