Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-05-S2

DigiKey Part Number
0430300001-05-S2-ND
Manufacturer
Manufacturer Product Number
0430300001-05-S2
Description
5" PRE-CRIMP A2016S SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,66500 Kč156,65 Kč
3013,78867 Kč413,66 Kč
5013,02720 Kč651,36 Kč
10012,10320 Kč1 210,32 Kč
25011,04328 Kč2 760,82 Kč
50010,35034 Kč5 175,17 Kč
1 0009,73971 Kč9 739,71 Kč
2 5009,04250 Kč22 606,25 Kč
5 0008,58751 Kč42 937,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,66500 Kč
Unit Price with VAT:18,95465 Kč
Alternate Color
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,66500 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 15,66500 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 15,66500 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 15,66500 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,66500 Kč
Alternate Length
2" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 14,40500 Kč
3" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 14,82500 Kč
4" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 15,24500 Kč
6" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 16,08400 Kč
8" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: 16,92400 Kč