



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,82500 Kč | 148,25 Kč |
| 30 | 13,03967 Kč | 391,19 Kč |
| 50 | 12,31740 Kč | 615,87 Kč |
| 100 | 11,43970 Kč | 1 143,97 Kč |
| 250 | 10,43264 Kč | 2 608,16 Kč |
| 500 | 9,77456 Kč | 4 887,28 Kč |
| 1 000 | 9,19439 Kč | 9 194,39 Kč |
| 2 500 | 8,53166 Kč | 21 329,15 Kč |
| 5 000 | 8,09939 Kč | 40 496,95 Kč |
| Unit Price without VAT: | 14,82500 Kč |
|---|---|
| Unit Price with VAT: | 17,93825 Kč |











