




0430252010 | |
|---|---|
DigiKey Part Number | 0430252010-ND |
Manufacturer | |
Manufacturer Product Number | 0430252010 |
Description | CONN RCPT HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430252010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 50 | 24,34080 Kč | 1 217,04 Kč |
| 100 | 23,17550 Kč | 2 317,55 Kč |
| 250 | 21,72368 Kč | 5 430,92 Kč |
| 500 | 20,68680 Kč | 10 343,40 Kč |
| 1 000 | 19,69906 Kč | 19 699,06 Kč |
| 3 000 | 18,23032 Kč | 54 690,96 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











