




0430202400 | |
|---|---|
DigiKey Part Number | 23-0430202400-ND |
Manufacturer | |
Manufacturer Product Number | 0430202400 |
Description | CONN PLUG HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430202400 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 27,60800 Kč | 690,20 Kč |
| 50 | 26,28940 Kč | 1 314,47 Kč |
| 100 | 25,03380 Kč | 2 503,38 Kč |
| 250 | 23,46400 Kč | 5 866,00 Kč |
| 500 | 22,34356 Kč | 11 171,78 Kč |
| 1 000 | 21,27727 Kč | 21 277,27 Kč |
| 2 500 | 19,94558 Kč | 49 863,95 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |






















