Pin Contact Silver 10-12 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Silver 10-12 AWG Crimp Power
0428171014
0428171014
Molex FiT City

0428171014

DigiKey Part Number
WM11906TR-ND - Tape & Reel (TR)
WM11906CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0428171014
Description
CONN PIN 10-12AWG CRIMP SILVER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Silver 10-12 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,75100 Kč267,51 Kč
10022,74080 Kč2 274,08 Kč
50020,29792 Kč10 148,96 Kč
1 00019,32887 Kč19 328,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,66102 Kč49 152,55 Kč
5 00018,72337 Kč93 616,85 Kč
7 50018,19577 Kč136 468,27 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč