



0428170042 | |
|---|---|
DigiKey Part Number | 23-0428170042TR-ND - Tape & Reel (TR) 23-0428170042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428170042 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 25 | 76,09680 Kč | 1 902,42 Kč |
| 50 | 72,45980 Kč | 3 622,99 Kč |
| 100 | 68,99730 Kč | 6 899,73 Kč |
| 250 | 64,67720 Kč | 16 169,30 Kč |
| 500 | 62,32626 Kč | 31 163,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,98478 Kč | 137 461,95 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |
























