Socket Contact Silver 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Silver 10-12 AWG Crimp
0428150114
0428150114
Molex FiT City

0428150114

DigiKey Part Number
WM11904TR-ND - Tape & Reel (TR)
WM11904CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0428150114
Description
CONN SOCKET 10-12AWG CRIMP SILVR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,74300 Kč177,43 Kč
2516,62200 Kč415,55 Kč
5015,82820 Kč791,41 Kč
10015,07030 Kč1 507,03 Kč
25014,12576 Kč3 531,44 Kč
50013,45090 Kč6 725,45 Kč
1 00012,80857 Kč12 808,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,26552 Kč30 663,80 Kč
5 00011,68035 Kč58 401,75 Kč
7 50011,35121 Kč85 134,07 Kč
12 50010,94970 Kč136 871,25 Kč
17 50010,69311 Kč187 129,43 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč