
0397260009 | |
---|---|
DigiKey Part Number | 0397260009-ND |
Manufacturer | |
Manufacturer Product Number | 0397260009 |
Description | TERM BLOCK HDR 9POS 7.62MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.154" (3.90mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,74000 Kč | 48,74 Kč |
10 | 34,99400 Kč | 349,94 Kč |
25 | 30,52000 Kč | 763,00 Kč |
50 | 27,65400 Kč | 1 382,70 Kč |
100 | 25,24600 Kč | 2 524,60 Kč |
250 | 22,70636 Kč | 5 676,59 Kč |
540 | 21,06607 Kč | 11 375,68 Kč |
1 080 | 19,90905 Kč | 21 501,77 Kč |
5 400 | 18,09841 Kč | 97 731,41 Kč |
Unit Price without VAT: | 48,74000 Kč |
---|---|
Unit Price with VAT: | 58,97540 Kč |