
0397260008 | |
|---|---|
DigiKey Part Number | 0397260008-ND |
Manufacturer | |
Manufacturer Product Number | 0397260008 |
Description | TERM BLOCK HDR 8POS 7.62MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.154" (3.90mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,16000 Kč | 44,16 Kč |
| 10 | 31,74500 Kč | 317,45 Kč |
| 25 | 27,67040 Kč | 691,76 Kč |
| 50 | 25,05440 Kč | 1 252,72 Kč |
| 100 | 22,84840 Kč | 2 284,84 Kč |
| 250 | 20,51756 Kč | 5 129,39 Kč |
| 600 | 18,82893 Kč | 11 297,36 Kč |
| 1 200 | 17,79976 Kč | 21 359,71 Kč |
| 5 400 | 16,26896 Kč | 87 852,38 Kč |
| Unit Price without VAT: | 44,16000 Kč |
|---|---|
| Unit Price with VAT: | 53,43360 Kč |











