0397130008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397130008

DigiKey Part Number
0397130008-ND
Manufacturer
Manufacturer Product Number
0397130008
Description
TERM BLOCK PLUG 8POS 7.62MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7mm
Contact Material
Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.020" (25.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,98000 Kč99,98 Kč
1070,96800 Kč709,68 Kč
2562,17320 Kč1 554,33 Kč
5056,70760 Kč2 835,38 Kč
21648,18579 Kč10 408,13 Kč
43245,33900 Kč19 586,45 Kč
64843,95998 Kč28 486,07 Kč
1 08042,47951 Kč45 877,87 Kč
5 18439,32386 Kč203 854,89 Kč
Manufacturers Standard Package
Unit Price without VAT:99,98000 Kč
Unit Price with VAT:120,97580 Kč