



0395255003 | |
|---|---|
DigiKey Part Number | WM25927-ND |
Manufacturer | |
Manufacturer Product Number | 0395255003 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395255003 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1863770 | Phoenix Contact | 43 | 1863770-ND | 74,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 Kč | 26,08 Kč |
| 10 | 18,95500 Kč | 189,55 Kč |
| 25 | 16,49440 Kč | 412,36 Kč |
| 50 | 14,89180 Kč | 744,59 Kč |
| 100 | 13,52360 Kč | 1 352,36 Kč |
| 250 | 12,05856 Kč | 3 014,64 Kč |
| 560 | 11,05882 Kč | 6 192,94 Kč |
| 1 120 | 10,38388 Kč | 11 629,95 Kč |
| 5 040 | 9,37092 Kč | 47 229,44 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |






