0395378005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0395378005
0395378005
0395378005

0395378005

DigiKey Part Number
WM26065-ND
Manufacturer
Manufacturer Product Number
0395378005
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.34 Nm (3.0 Lb-In)
Wire Strip Length
5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.020" (25.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,66000 Kč71,66 Kč
1051,13800 Kč511,38 Kč
2544,67600 Kč1 116,90 Kč
5040,61860 Kč2 030,93 Kč
10037,23990 Kč3 723,99 Kč
40032,26670 Kč12 906,68 Kč
80030,50918 Kč24 407,34 Kč
1 20029,66053 Kč35 592,64 Kč
5 20027,44641 Kč142 721,33 Kč
Manufacturers Standard Package
Unit Price without VAT:71,66000 Kč
Unit Price with VAT:86,70860 Kč