



0395355005 | |
|---|---|
DigiKey Part Number | WM26033-ND |
Manufacturer | |
Manufacturer Product Number | 0395355005 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,39000 Kč | 86,39 Kč |
| 10 | 61,34400 Kč | 613,44 Kč |
| 25 | 53,71280 Kč | 1 342,82 Kč |
| 50 | 48,96900 Kč | 2 448,45 Kč |
| 100 | 45,04550 Kč | 4 504,55 Kč |
| 400 | 39,31893 Kč | 15 727,57 Kč |
| 800 | 37,30744 Kč | 29 845,95 Kč |
| 1 200 | 36,33872 Kč | 43 606,46 Kč |
| 5 200 | 33,81876 Kč | 175 857,55 Kč |
| Unit Price without VAT: | 86,39000 Kč |
|---|---|
| Unit Price with VAT: | 104,53190 Kč |














