0395350005 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 2 523
Unit Price: 94,98000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 40,18520 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 1
Unit Price: 115,40000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 85,97586 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 91,29198 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 27,00190 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 103,94867 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 595
Unit Price: 12,50000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 410
Unit Price: 22,50000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395350005

DigiKey Part Number
0395350005-ND
Manufacturer
Manufacturer Product Number
0395350005
Description
TERM BLOCK HDR 5POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395350005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40017,46300 Kč41 911,20 Kč
Unit Price without VAT:17,46300 Kč
Unit Price with VAT:21,13023 Kč