HR31-5.08R-5PD(76) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 2 523
Unit Price: 94,98000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 1
Unit Price: 115,40000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 85,97586 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 91,29198 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR31-5.08R-5PD(76)

DigiKey Part Number
HR31-5.08R-5PD(76)-ND
Manufacturer
Manufacturer Product Number
HR31-5.08R-5PD(76)
Description
CONN HEADER VERT 5POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
HR31-5.08R-5PD(76) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.169" (4.30mm)
Overall Contact Length
-
Insulation Height
0.472" (12.00mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Mating Flange
Operating Temperature
-40°C ~ 100°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60103,94867 Kč6 236,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,94867 Kč
Unit Price with VAT:125,77789 Kč