
0395365005 | |
---|---|
DigiKey Part Number | WM26043-ND |
Manufacturer | |
Manufacturer Product Number | 0395365005 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395365005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 18 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,41000 Kč | 45,41 Kč |
10 | 32,55700 Kč | 325,57 Kč |
25 | 28,38720 Kč | 709,68 Kč |
50 | 25,70420 Kč | 1 285,21 Kč |
100 | 23,44830 Kč | 2 344,83 Kč |
360 | 20,28669 Kč | 7 303,21 Kč |
720 | 19,03863 Kč | 13 707,81 Kč |
1 080 | 18,43262 Kč | 19 907,23 Kč |
5 040 | 16,78030 Kč | 84 572,71 Kč |
Unit Price without VAT: | 45,41000 Kč |
---|---|
Unit Price with VAT: | 54,94610 Kč |