Similar
Similar
Similar
Similar

0395305216 | |
|---|---|
DigiKey Part Number | 0395305216-ND |
Manufacturer | |
Manufacturer Product Number | 0395305216 |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 16 | Screw Size M3 |
Positions Per Level 16 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435446 | Phoenix Contact | 0 | 5435446-ND | 162,89830 Kč | Similar |
| 5435860 | Phoenix Contact | 0 | 5435860-ND | 162,05630 Kč | Similar |
| 5448721 | Phoenix Contact | 0 | 5448721-ND | 157,01250 Kč | Similar |
| TBP01P1-508-16BE | Same Sky (Formerly CUI Devices) | 729 | 102-6402-ND | 106,46000 Kč | Similar |
| TBP01P1W-508-16BE | Same Sky (Formerly CUI Devices) | 719 | 102-6446-ND | 117,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 138,56315 Kč | 89 788,92 Kč |
| Unit Price without VAT: | 138,56315 Kč |
|---|---|
| Unit Price with VAT: | 167,66141 Kč |














