Similar
Similar
Similar

0395237918 | |
|---|---|
DigiKey Part Number | 0395237918-ND |
Manufacturer | |
Manufacturer Product Number | 0395237918 |
Description | TERM BLOCK PLUG 18POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1948170000 | Weidmüller | 0 | 1948170000-ND | 344,35556 Kč | Similar |
| 1948400000 | Weidmüller | 0 | 1948400000-ND | 344,35556 Kč | Similar |
| 1948950000 | Weidmüller | 0 | 1948950000-ND | 344,35556 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 273,99389 Kč | 69 046,46 Kč |
| Unit Price without VAT: | 273,99389 Kč |
|---|---|
| Unit Price with VAT: | 331,53261 Kč |








