Similar
Similar
Similar

0395216018 | |
|---|---|
DigiKey Part Number | 0395216018-ND |
Manufacturer | |
Manufacturer Product Number | 0395216018 |
Description | TERM BLOCK HDR 18POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395216018 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581480000 | Weidmüller | 0 | 281-8155-ND | 123,52050 Kč | Similar |
| 1581940000 | Weidmüller | 0 | 1581940000-ND | 123,52050 Kč | Similar |
| A-TB500-OQ18CV | Assmann WSW Components | 0 | A-TB500-OQ18CV-ND | 17,81765 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 950 | 65,08809 Kč | 126 921,78 Kč |
| Unit Price without VAT: | 65,08809 Kč |
|---|---|
| Unit Price with VAT: | 78,75659 Kč |








