




0395200618 | |
|---|---|
DigiKey Part Number | 0395200618-ND |
Manufacturer | |
Manufacturer Product Number | 0395200618 |
Description | TERM BLOCK PLUG 18POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395200618 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,39000 Kč | 437,39 Kč |
| 10 | 312,57600 Kč | 3 125,76 Kč |
| 25 | 278,99640 Kč | 6 974,91 Kč |
| 50 | 258,99780 Kč | 12 949,89 Kč |
| 120 | 239,34917 Kč | 28 721,90 Kč |
| 360 | 221,73072 Kč | 79 823,06 Kč |
| 600 | 215,61832 Kč | 129 370,99 Kč |
| Unit Price without VAT: | 437,39000 Kč |
|---|---|
| Unit Price with VAT: | 529,24190 Kč |






