Similar
Similar
Similar

0395224018 | |
|---|---|
DigiKey Part Number | 0395224018-ND |
Manufacturer | |
Manufacturer Product Number | 0395224018 |
Description | TERM BLOCK HDR 18POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395224018 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-282815-8 | TE Connectivity AMP Connectors | 0 | 1-282815-8-ND | 135,52530 Kč | Similar |
| 1-796644-8 | TE Connectivity AMP Connectors | 0 | 1-796644-8-ND | 145,95920 Kč | Similar |
| ELFH18110 | Amphenol PCD Shenzhen | 0 | ELFH18110-ND | 52,28080 Kč | Similar |
| ELFH18120 | Amphenol PCD Shenzhen | 0 | ELFH18120-ND | 52,28080 Kč | Similar |
| ELFH18130 | Amphenol PCD Shenzhen | 0 | ELFH18130-ND | 59,35080 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 65,42374 Kč | 70 657,64 Kč |
| Unit Price without VAT: | 65,42374 Kč |
|---|---|
| Unit Price with VAT: | 79,16273 Kč |







