Similar
Similar
Similar
Similar
Similar

0395214018 | |
|---|---|
DigiKey Part Number | 0395214018-ND |
Manufacturer | |
Manufacturer Product Number | 0395214018 |
Description | TERM BLOCK HDR 18POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395214018 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796636-8 | TE Connectivity AMP Connectors | 0 | 1-796636-8-ND | 126,72450 Kč | Similar |
| 1-796642-8 | TE Connectivity AMP Connectors | 0 | 1-796642-8-ND | 152,15308 Kč | Similar |
| 1753754 | Phoenix Contact | 72 | 277-13922-ND | 133,55000 Kč | Similar |
| 1755668 | Phoenix Contact | 50 | 277-12333-ND | 133,55000 Kč | Similar |
| 1755891 | Phoenix Contact | 25 | 277-6067-ND | 128,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 78,75650 Kč | 61 430,07 Kč |
| Unit Price without VAT: | 78,75650 Kč |
|---|---|
| Unit Price with VAT: | 95,29537 Kč |











