0395237913 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 247,67125 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 247,67125 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 247,67125 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 247,67125 Kč
Datasheet
13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395237913

DigiKey Part Number
0395237913-ND
Manufacturer
Manufacturer Product Number
0395237913
Description
TERM BLOCK PLUG 13POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
13
Material Flammability Rating
UL94 V-0
Positions Per Level
13
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.197" (5.00mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
270°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1948120000Weidmüller01948120000-ND247,67125 KčSimilar
1948350000Weidmüller01948350000-ND247,67125 KčSimilar
1948900000Weidmüller01948900000-ND247,67125 KčSimilar
1949130000Weidmüller01949130000-ND247,67125 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
360183,38719 Kč66 019,39 Kč
Unit Price without VAT:183,38719 Kč
Unit Price with VAT:221,89850 Kč