
0395214013 | |
|---|---|
DigiKey Part Number | 0395214013-ND |
Manufacturer | |
Manufacturer Product Number | 0395214013 |
Description | TERM BLOCK HDR 13POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395214013 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 75,61400 Kč | 756,14 Kč |
| 25 | 66,26960 Kč | 1 656,74 Kč |
| 50 | 60,47000 Kč | 3 023,50 Kč |
| 100 | 55,68670 Kč | 5 568,67 Kč |
| 250 | 50,73788 Kč | 12 684,47 Kč |
| 600 | 47,21890 Kč | 28 331,34 Kč |
| 1 200 | 45,10073 Kč | 54 120,88 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |






