0395211013 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 82,00980 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 82,00980 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 12,87010 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 19,87507 Kč
Datasheet
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395211013

DigiKey Part Number
0395211013-ND
Manufacturer
Manufacturer Product Number
0395211013
Description
TERM BLOCK HDR 13POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395211013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
13
Material Flammability Rating
UL94 V-0
Positions Per Level
13
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.130" (3.30mm)
Header Orientation
Vertical
Insulation Height
0.470" (11.94mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1581430000Weidmüller0281-8150-ND82,00980 KčSimilar
1581890000Weidmüller01581890000-ND82,00980 KčSimilar
A-TB500-OQ13CVAssmann WSW Components0A-TB500-OQ13CV-ND12,87010 KčSimilar
OSTOQ137150On Shore Technology Inc.0OSTOQ137150-ND19,87507 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40038,86415 Kč93 273,96 Kč
Unit Price without VAT:38,86415 Kč
Unit Price with VAT:47,02562 Kč