
0395226013 | |
|---|---|
DigiKey Part Number | 0395226013-ND |
Manufacturer | |
Manufacturer Product Number | 0395226013 |
Description | TERM BLOCK HDR 13POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395226013 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 69,50300 Kč | 695,03 Kč |
| 25 | 60,86920 Kč | 1 521,73 Kč |
| 50 | 55,48940 Kč | 2 774,47 Kč |
| 100 | 51,04610 Kč | 5 104,61 Kč |
| 250 | 46,43916 Kč | 11 609,79 Kč |
| 600 | 43,15928 Kč | 25 895,57 Kč |
| 1 200 | 41,18268 Kč | 49 419,22 Kč |
| 5 400 | 38,27348 Kč | 206 676,79 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |






