5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
0395126005
0395126005

0395126005

DigiKey Part Number
WM25777-ND
Manufacturer
Manufacturer Product Number
0395126005
Description
TERM BLOCK HDR 5POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395126005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
284513-5TE Connectivity AMP Connectors1 200A98404-ND48,93000 KčSimilar
In-Stock: 3 456
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,39000 Kč41,39 Kč
1029,72700 Kč297,27 Kč
2525,90560 Kč647,64 Kč
5023,45640 Kč1 172,82 Kč
10021,39280 Kč2 139,28 Kč
25019,21492 Kč4 803,73 Kč
72017,36140 Kč12 500,21 Kč
1 44016,45823 Kč23 699,85 Kč
5 04015,29521 Kč77 087,86 Kč
Manufacturers Standard Package
Unit Price without VAT:41,39000 Kč
Unit Price with VAT:50,08190 Kč