5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
0395100005
0395100005

0395100005

DigiKey Part Number
WM23192-ND
Manufacturer
Manufacturer Product Number
0395100005
Description
TERM BLOCK PLUG 5POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395100005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-30 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.150" (3.81mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5434955Phoenix Contact47277-11239-ND61,94000 KčSimilar
5447890Phoenix Contact20277-11346-ND59,84000 KčSimilar
5452179Phoenix Contact52277-11427-ND69,29000 KčSimilar
TBP02P1-381-05BESame Sky (Formerly CUI Devices)7 471102-6471-ND30,24000 KčSimilar
TBP02P1W-381-05BESame Sky (Formerly CUI Devices)666102-6507-ND38,01000 KčSimilar
In-Stock: 473
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1039,89600 Kč398,96 Kč
2534,80640 Kč870,16 Kč
5031,56420 Kč1 578,21 Kč
10028,84920 Kč2 884,92 Kč
25025,99384 Kč6 498,46 Kč
72023,57754 Kč16 975,83 Kč
1 44022,40370 Kč32 261,33 Kč
5 04020,89584 Kč105 315,03 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč