




TBP02P1W-381-05BE | |
|---|---|
DigiKey Part Number | 102-6507-ND |
Manufacturer | |
Manufacturer Product Number | TBP02P1W-381-05BE |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP02P1W-381-05BE Models |
Category | Voltage - UL 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 5 | Features Mating Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.441" (11.20mm) |
Voltage - IEC 250 V | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,48600 Kč | 274,86 Kč |
| 25 | 23,93760 Kč | 598,44 Kč |
| 50 | 21,64900 Kč | 1 082,45 Kč |
| 200 | 18,10030 Kč | 3 620,06 Kč |
| 400 | 16,79158 Kč | 6 716,63 Kč |
| 600 | 16,14887 Kč | 9 689,32 Kč |
| 1 000 | 15,45285 Kč | 15 452,85 Kč |
| 5 000 | 13,91852 Kč | 69 592,60 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



