


TBP02R2W-381-05BE | |
|---|---|
DigiKey Part Number | 102-6525-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2W-381-05BE |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2W-381-05BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 12,97680 Kč | 324,42 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 200 | 9,66015 Kč | 1 932,03 Kč |
| 400 | 8,89108 Kč | 3 556,43 Kč |
| 600 | 8,50978 Kč | 5 105,87 Kč |
| 1 000 | 8,09431 Kč | 8 094,31 Kč |
| 5 000 | 7,16830 Kč | 35 841,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




