


TBP02R1W-381-05BE | |
|---|---|
DigiKey Part Number | 102-6516-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1W-381-05BE |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1W-381-05BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.284" (7.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 12,97680 Kč | 324,42 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 200 | 9,66015 Kč | 1 932,03 Kč |
| 400 | 8,89108 Kč | 3 556,43 Kč |
| 600 | 8,50978 Kč | 5 105,87 Kč |
| 1 000 | 8,09431 Kč | 8 094,31 Kč |
| 5 000 | 7,16830 Kč | 35 841,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




