Similar
Similar

0395105005 | |
|---|---|
DigiKey Part Number | WM23197-ND |
Manufacturer | |
Manufacturer Product Number | 0395105005 |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395105005 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284507-5 | TE Connectivity AMP Connectors | 965 | A98382-ND | 32,08000 Kč | Similar |
| 5434955 | Phoenix Contact | 47 | 277-11239-ND | 18,70000 Kč | Similar |
| 5447890 | Phoenix Contact | 20 | 277-11346-ND | 18,07000 Kč | Similar |
| 5452179 | Phoenix Contact | 52 | 277-11427-ND | 20,92000 Kč | Similar |
| EBK-05-B | Adam Tech | 0 | 2057-EBK-05-B-ND | 4,48426 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 39,89600 Kč | 398,96 Kč |
| 25 | 34,80640 Kč | 870,16 Kč |
| 50 | 31,56420 Kč | 1 578,21 Kč |
| 100 | 28,84920 Kč | 2 884,92 Kč |
| 250 | 25,99384 Kč | 6 498,46 Kč |
| 720 | 23,57754 Kč | 16 975,83 Kč |
| 1 440 | 22,40370 Kč | 32 261,33 Kč |
| 5 040 | 20,89584 Kč | 105 315,03 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |















