Similar
Similar

0395100205 | |
|---|---|
DigiKey Part Number | 0395100205-ND |
Manufacturer | |
Manufacturer Product Number | 0395100205 |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5434955 | Phoenix Contact | 47 | 277-11239-ND | 61,94000 Kč | Similar |
| 5447890 | Phoenix Contact | 20 | 277-11346-ND | 59,84000 Kč | Similar |
| 5452179 | Phoenix Contact | 52 | 277-11427-ND | 69,29000 Kč | Similar |
| TBP02P1-381-05BE | Same Sky (Formerly CUI Devices) | 7 471 | 102-6471-ND | 30,24000 Kč | Similar |
| TBP02P1W-381-05BE | Same Sky (Formerly CUI Devices) | 666 | 102-6507-ND | 38,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 024 | 16,16846 Kč | 48 893,42 Kč |
| Unit Price without VAT: | 16,16846 Kč |
|---|---|
| Unit Price with VAT: | 19,56384 Kč |











