0395121512 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 10,44483 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 36,49450 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 14
Unit Price: 27,72000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 16,84880 Kč
Datasheet
Image for 0395121512 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395121512

DigiKey Part Number
0395121512-ND
Manufacturer
Manufacturer Product Number
0395121512
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395121512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB381-OQ12CHAssmann WSW Components0A-TB381-OQ12CH-ND10,44483 KčSimilar
ELVH12100Amphenol PCD Shenzhen0ELVH12100-ND36,49450 KčSimilar
TBP02R1-381-12BESame Sky (Formerly CUI Devices)14102-6489-ND27,72000 KčSimilar
TBP02R1W-381-12BESame Sky (Formerly CUI Devices)0102-6520-ND16,84880 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 40455,45775 Kč77 862,68 Kč
Unit Price without VAT:55,45775 Kč
Unit Price with VAT:67,10388 Kč