0395100212 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 207,94740 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 144,05000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 4 545
Unit Price: 55,64000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 23,77646 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 320
Unit Price: 76,43000 Kč
Datasheet
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395100212

DigiKey Part Number
0395100212-ND
Manufacturer
Manufacturer Product Number
0395100212
Description
TERM BLOCK PLUG 12POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Positions Stamped
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.150" (3.81mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1792930000Weidmüller0281-1919-ND207,94740 KčSimilar
5447968Phoenix Contact05447968-ND144,05000 KčSimilar
TBP02P1-381-12BESame Sky (Formerly CUI Devices)4 545102-6477-ND55,64000 KčSimilar
TBP02P1-381-12BKSame Sky (Formerly CUI Devices)02223-TBP02P1-381-12BK-ND23,77646 KčSimilar
TBP02P1W-381-12BESame Sky (Formerly CUI Devices)320102-6511-ND76,43000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 18838,80423 Kč46 099,43 Kč
Unit Price without VAT:38,80423 Kč
Unit Price with VAT:46,95312 Kč