
0395126012 | |
|---|---|
DigiKey Part Number | WM25784-ND |
Manufacturer | |
Manufacturer Product Number | 0395126012 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395126012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 71,30900 Kč | 713,09 Kč |
| 25 | 62,47320 Kč | 1 561,83 Kč |
| 50 | 56,96760 Kč | 2 848,38 Kč |
| 100 | 52,42150 Kč | 5 242,15 Kč |
| 280 | 47,22150 Kč | 13 222,02 Kč |
| 560 | 44,59113 Kč | 24 971,03 Kč |
| 1 120 | 42,52245 Kč | 47 625,14 Kč |
| 5 040 | 39,47570 Kč | 198 957,53 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |







