Similar
Similar
Similar
Similar

0395105612 | |
|---|---|
DigiKey Part Number | 0395105612-ND |
Manufacturer | |
Manufacturer Product Number | 0395105612 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1792930000 | Weidmüller | 0 | 281-1919-ND | 7,33820 Kč | Similar |
| TBP02P1-381-12BE | Same Sky (Formerly CUI Devices) | 4 545 | 102-6477-ND | 1,96000 Kč | Similar |
| TBP02P1-381-12BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-12BK-ND | 0,83904 Kč | Similar |
| TBP02P1W-381-12BE | Same Sky (Formerly CUI Devices) | 320 | 102-6511-ND | 2,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 67,90768 Kč | 40 337,16 Kč |
| Unit Price without VAT: | 67,90768 Kč |
|---|---|
| Unit Price with VAT: | 82,16829 Kč |










