0395111512 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 9,75525 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 36,49450 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 777
Unit Price: 25,41000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,76573 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 385
Unit Price: 40,95000 Kč
Datasheet
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395111512

DigiKey Part Number
0395111512-ND
Manufacturer
Manufacturer Product Number
0395111512
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395111512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Insulation Height
0.360" (9.14mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB381-OQ12CVAssmann WSW Components0A-TB381-OQ12CV-ND9,75525 KčSimilar
ELVH12500Amphenol PCD Shenzhen0ELVH12500-ND36,49450 KčSimilar
TBP02R2-381-12BESame Sky (Formerly CUI Devices)777102-6501-ND25,41000 KčSimilar
TBP02R2-381-12BKSame Sky (Formerly CUI Devices)02223-TBP02R2-381-12BK-ND9,76573 KčSimilar
TBP02R2W-381-12BESame Sky (Formerly CUI Devices)385102-6529-ND40,95000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 40450,49585 Kč70 896,17 Kč
Unit Price without VAT:50,49585 Kč
Unit Price with VAT:61,09998 Kč