A-TB381-OQ12CH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 39,67156 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 50,49585 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 100,37000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 50,49585 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 1 377
Unit Price: 29,40000 Kč
Datasheet
Image for A-TB381-OQ12CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB381-OQ12CH

DigiKey Part Number
A-TB381-OQ12CH-ND
Manufacturer
Manufacturer Product Number
A-TB381-OQ12CH
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB381-OQ12CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00010,29763 Kč20 595,26 Kč
Unit Price without VAT:10,29763 Kč
Unit Price with VAT:12,46013 Kč