0395116504 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 48
Unit Price: 58,37000 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 32,42940 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 3,36493 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 426
Unit Price: 11,13000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 3,94511 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 3,94510 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 186
Unit Price: 17,22000 Kč
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395116504

DigiKey Part Number
0395116504-ND
Manufacturer
Manufacturer Product Number
0395116504
Description
TERM BLOCK HDR 4POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395116504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Insulation Height
0.360" (9.14mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1862950000Weidmüller48281-2840-ND58,37000 KčSimilar
1863750000Weidmüller01863750000-ND32,42940 KčSimilar
A-TB381-OQ04CVAssmann WSW Components0A-TB381-OQ04CV-ND3,36493 KčSimilar
TBP02R2-381-04BESame Sky (Formerly CUI Devices)426102-6494-ND11,13000 KčSimilar
TBP02R2-381-04GRSame Sky (Formerly CUI Devices)02223-TBP02R2-381-04GR-ND3,94511 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 06416,10753 Kč129 891,12 Kč
Unit Price without VAT:16,10753 Kč
Unit Price with VAT:19,49011 Kč