Similar
Similar
Similar
Similar

0395105504 | |
|---|---|
DigiKey Part Number | 0395105504-ND |
Manufacturer | |
Manufacturer Product Number | 0395105504 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Gold |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1792880000 | Weidmüller | 0 | 281-1914-ND | 136,49000 Kč | Similar |
| 5434942 | Phoenix Contact | 0 | 277-11238-ND | 48,98410 Kč | Similar |
| 5447887 | Phoenix Contact | 0 | 277-11345-ND | 47,46000 Kč | Similar |
| TBP02P1-381-04BE | Same Sky (Formerly CUI Devices) | 4 270 | 102-6470-ND | 24,78000 Kč | Similar |
| TBP02P1-381-04YL | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-04YL-ND | 9,55899 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 21,01165 Kč | 42 359,49 Kč |
| Unit Price without VAT: | 21,01165 Kč |
|---|---|
| Unit Price with VAT: | 25,42410 Kč |













