



0395111004 | |
|---|---|
DigiKey Part Number | WM13958-ND |
Manufacturer | |
Manufacturer Product Number | 0395111004 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 25 | 22,72840 Kč | 568,21 Kč |
| 50 | 20,55280 Kč | 1 027,64 Kč |
| 100 | 18,70080 Kč | 1 870,08 Kč |
| 250 | 16,73036 Kč | 4 182,59 Kč |
| 500 | 15,56204 Kč | 7 781,02 Kč |
| 4 032 | 13,30925 Kč | 53 662,90 Kč |
| 8 064 | 12,86237 Kč | 103 722,15 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |








