



0395133004 | |
|---|---|
DigiKey Part Number | WM23200-ND |
Manufacturer | |
Manufacturer Product Number | 0395133004 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395133004 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,93000 Kč | 38,93 Kč |
| 10 | 28,00700 Kč | 280,07 Kč |
| 25 | 24,40120 Kč | 610,03 Kč |
| 50 | 22,08440 Kč | 1 104,22 Kč |
| 100 | 20,13230 Kč | 2 013,23 Kč |
| 250 | 18,06364 Kč | 4 515,91 Kč |
| 910 | 15,98788 Kč | 14 548,97 Kč |
| 1 820 | 15,19519 Kč | 27 655,25 Kč |
| 5 460 | 14,27880 Kč | 77 962,25 Kč |
| Unit Price without VAT: | 38,93000 Kč |
|---|---|
| Unit Price with VAT: | 47,10530 Kč |







