



0395138004 | |
|---|---|
DigiKey Part Number | WM25798-ND |
Manufacturer | |
Manufacturer Product Number | 0395138004 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 27,11280 Kč | 677,82 Kč |
| 50 | 24,53820 Kč | 1 226,91 Kč |
| 100 | 22,36920 Kč | 2 236,92 Kč |
| 250 | 20,07072 Kč | 5 017,68 Kč |
| 500 | 18,71300 Kč | 9 356,50 Kč |
| 1 512 | 17,09851 Kč | 25 852,95 Kč |
| 6 048 | 15,78978 Kč | 95 496,59 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |







