




TBP02P1W-381-04BE | |
|---|---|
DigiKey Part Number | 102-6506-ND |
Manufacturer | |
Manufacturer Product Number | TBP02P1W-381-04BE |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP02P1W-381-04BE Models |
Category | Voltage - UL 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.441" (11.20mm) |
Voltage - IEC 250 V | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 23,25400 Kč | 232,54 Kč |
| 25 | 20,25480 Kč | 506,37 Kč |
| 50 | 18,29440 Kč | 914,72 Kč |
| 200 | 15,24435 Kč | 3 048,87 Kč |
| 400 | 14,11135 Kč | 5 644,54 Kč |
| 600 | 13,55433 Kč | 8 132,60 Kč |
| 1 000 | 12,95001 Kč | 12 950,01 Kč |
| 5 000 | 11,61409 Kč | 58 070,45 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |











