Similar
Similar
Similar
Similar

0395111514 | |
|---|---|
DigiKey Part Number | 0395111514-ND |
Manufacturer | |
Manufacturer Product Number | 0395111514 |
Description | TERM BLOCK HDR 14POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111514 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB381-OQ14CV | Assmann WSW Components | 0 | A-TB381-OQ14CV-ND | 11,40170 Kč | Similar |
| TBP02R2-381-14BE | Same Sky (Formerly CUI Devices) | 84 | 102-6502-ND | 34,41000 Kč | Similar |
| TBP02R2-381-14BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-14BK-ND | 13,58569 Kč | Similar |
| TBP02R2-381-14GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-14GR-ND | 13,58569 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 58,77178 Kč | 67 705,09 Kč |
| Unit Price without VAT: | 58,77178 Kč |
|---|---|
| Unit Price with VAT: | 71,11385 Kč |








